837-034-559-608

Heilind Number:EDA837-034-559-608
Manufacturer:EDAC
Manufacturer Number:837-034-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-559-608

Detailed Description

Enhance the connectivity of your high-temperature applications with our High Temp Card Edge Connector. Designed for reliability, this connector features a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transmission. With a pitch of .156 inches and a single row layout housing 34 positions, it offers seamless integration onto your PCB. The right-angle mount orientation and .2-inch row spacing provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for demanding industrial environments. Upgrade your system's performance with this durable and efficient connector.