837-034-559-802

Heilind Number:EDA837-034-559-802
Manufacturer:EDAC
Manufacturer Number:837-034-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-559-802

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector in a vibrant green hue, specially designed for high-performance applications. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in the most demanding environments. With two rows and 34 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its right-angle mount orientation facilitates convenient installation, making it ideal for space-restricted setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional setup. Explore seamless connectivity with our High Temp Card Edge Connector.