837-034-559-803

Heilind Number:EDA837-034-559-803
Manufacturer:EDAC
Manufacturer Number:837-034-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-559-803

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connector. Boasting a vibrant green hue, this essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless communication across 34 positions. Its right-angle mount orientation and broad operating temperature range of -40 to 105°C make it versatile for various applications, from industrial machinery to telecommunications systems. Trust in its reliability for efficient board-to-board connections in your projects.