837-034-559-804

Heilind Number:EDA837-034-559-804
Manufacturer:EDAC
Manufacturer Number:837-034-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-559-804

Detailed Description

Upgrade your high-temperature electronic connections with our durable Card Edge Connector. Designed for precision and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts offering a total of 34 positions, it provides ample connectivity for your PCB applications. The right-angle mount orientation and a pitch of .156 inches streamline installation, while the wide operating temperature range of -40 to 105°C guarantees stable functionality in varying conditions. Trust in this essential component for seamless board-to-board connections in your electronic projects.