837-034-559-808

Heilind Number:EDA837-034-559-808
Manufacturer:EDAC
Manufacturer Number:837-034-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-559-808

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for durable performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in even the most demanding environments. With a dual-row configuration and 34 positions, it offers ample connectivity options for your application. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving layouts, it boasts a convenient right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industries. Upgrade your PCB connections today with this high-quality component.