837-034-559-812

Heilind Number:EDA837-034-559-812
Manufacturer:EDAC
Manufacturer Number:837-034-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-559-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this essential component features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3A and two rows of contacts, it ensures efficient power transmission. The copper alloy contact material and .156-inch pitch guarantee secure and stable connections. Boasting 34 positions and right-angle mount orientation, it offers versatile usage in various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Trust in this connector for seamless board-to-board integration in your projects.