837-034-560-203

Heilind Number:EDA837-034-560-203
Manufacturer:EDAC
Manufacturer Number:837-034-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-560-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable solution designed for seamless board-to-board connectivity. Featuring a vibrant green color, this connector boasts a 2-row configuration with 34 positions, ensuring ample space for your components. Crafted from UL 94V-0 Diallyl Phthalate, its robust housing guarantees durability even in high-temperature environments, operating flawlessly between -40 and 105 °C. The contact material, made from Copper Alloy, ensures efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for optimal signal flow. Its straight mount orientation offers easy installation, making it a versatile choice for various PCB applications. Trust in this connector for superior performance and longevity in your electronic projects.