837-034-560-207

Heilind Number:EDA837-034-560-207
Manufacturer:EDAC
Manufacturer Number:837-034-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-560-207

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in an eye-catching green hue, this connector is designed to withstand high temperatures and ensure reliable conductivity. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on your PCB. Boasting 34 positions and a straight mount orientation, it provides ample connectivity options for your projects. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for any electronics setup. Elevate your PCB connections with this top-of-the-line Card Edge Connector.