837-034-560-208

Heilind Number:EDA837-034-560-208
Manufacturer:EDAC
Manufacturer Number:837-034-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-560-208

Detailed Description

Enhance connectivity within your electronic devices with our high-temp card edge connector. Designed for durability and performance, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate for optimal safety. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient connections. Boasting 34 positions, it accommodates multiple components with ease. The straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB connections with this reliable and versatile connector.