837-034-560-212

Heilind Number:EDA837-034-560-212
Manufacturer:EDAC
Manufacturer Number:837-034-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-560-212

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliability, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safe and efficient performance in demanding environments. With two rows of 34 positions each, it provides ample connectivity for your applications. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. Operating seamlessly between -40 and 105°C, this connector guarantees consistent functionality in extreme conditions. Trust in its straight mount orientation for a secure and stable connection. Upgrade your setup with this essential component, perfect for various industries.