837-034-560-804

Heilind Number:EDA837-034-560-804
Manufacturer:EDAC
Manufacturer Number:837-034-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-560-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficiency and durability, this green connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even under extreme conditions. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, it offers seamless power transmission. The .156-inch pitch and .2-inch row spacing, combined with 34 positions, provide ample room for secure board-to-board connections. Ideal for a variety of applications, this straight-mount connector guarantees stable and efficient operation, withstanding temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component, a must-have in any professional setting.