837-034-560-807

Heilind Number:EDA837-034-560-807
Manufacturer:EDAC
Manufacturer Number:837-034-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-560-807

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a sleek green color. Designed for optimal performance, this connector boasts a 3 A amperage and features a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it ensures secure and reliable signal transmission with a pitch of .156 in and row spacing of .2 in. Offering 34 positions, it allows for versatile connectivity options. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures durability in various environments. Perfect for demanding applications, this connector is a must-have for your PCB assembly needs.