837-034-560-808

Heilind Number:EDA837-034-560-808
Manufacturer:EDAC
Manufacturer Number:837-034-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-560-808

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and features a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 34 positions each, it offers ample connectivity opportunities, while the Copper Alloy contact material ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration, whether in industrial machinery or electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in challenging environments. Perfect for various applications, this connector is a must-have for any PCB assembly project, providing secure and efficient board-to-board connectivity. Upgrade your setup with this essential component and experience enhanced performance and reliability.