837-035-500-101

Heilind Number:EDA837-035-500-101
Manufacturer:EDAC
Manufacturer Number:837-035-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-500-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green hue, this connector not only stands out visually but also performs impeccably, with a 3 A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. Featuring a single row configuration with 35 positions, it offers ample connectivity options for your devices. The copper alloy contact material and .156-inch pitch facilitate efficient data transfer, while the .2-inch row spacing allows for easy installation. With a straight mount orientation, it's versatile for various PCB setups. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have in your arsenal of electronic components. Upgrade your system's performance with this essential component.