837-035-520-101

Heilind Number:EDA837-035-520-101
Manufacturer:EDAC
Manufacturer Number:837-035-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-520-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features 35 positions in a single row, ensuring efficient transmission of signals. The green housing, made of UL 94V-0 Diallyl Phthalate, offers both visual appeal and flame resistance, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is seamless and secure. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for easy integration into your system, and experience uninterrupted connectivity in even the harshest environments. Elevate your PCB design with this essential component.