837-035-520-102

Heilind Number:EDA837-035-520-102
Manufacturer:EDAC
Manufacturer Number:837-035-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-520-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a vibrant green color and a single-row configuration with 35 positions for seamless PCB integration. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures both durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision is guaranteed in every connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial and commercial applications. Trust in our connector to deliver optimal performance and longevity, bridging the gap in your electronic assemblies seamlessly. Elevate your connectivity with this essential component.