837-035-520-104

Heilind Number:EDA837-035-520-104
Manufacturer:EDAC
Manufacturer Number:837-035-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-520-104

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with 35 positions, allowing for seamless board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, you can count on efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or electronic devices, trust in our Card Edge Connector for secure and efficient connectivity.