837-035-520-108

Heilind Number:EDA837-035-520-108
Manufacturer:EDAC
Manufacturer Number:837-035-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-520-108

Detailed Description

Enhance connectivity and reliability with our High Temp Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in demanding environments. Featuring a single row configuration with 35 positions, it facilitates efficient data transfer with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees secure connections, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications where high temperature tolerance is essential. Trust in this essential component for your connectivity needs.