837-035-520-112

Heilind Number:EDA837-035-520-112
Manufacturer:EDAC
Manufacturer Number:837-035-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-520-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a single row layout with 35 positions, ensuring reliable signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and rugged Copper Alloy contacts guarantee longevity and stability, even in high-temperature environments ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient board-to-board connections. Whether for industrial machinery or telecommunications equipment, this green connector is a versatile solution for your connectivity needs.