837-035-520-603

Heilind Number:EDA837-035-520-603
Manufacturer:EDAC
Manufacturer Number:837-035-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-520-603

Detailed Description

Enhance your high-temperature PCB connections with our meticulously crafted Card Edge Connector. Designed to withstand extreme heat environments, this connector boasts a vibrant green hue, adding a touch of visual appeal to your electronic setup. With a reliable amperage rating of 3A, it ensures efficient power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. Featuring a single row design with 35 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this Card Edge Connector for robust and high-performance board-to-board connections in your electronic projects.