837-035-521-101

Heilind Number:EDA837-035-521-101
Manufacturer:EDAC
Manufacturer Number:837-035-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-521-101

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance, this connector features a single row with 35 positions, ensuring seamless board-to-board connectivity. Crafted from UL 94V-0 Diallyl Phthalate, it offers durability and reliability even in harsh operating environments ranging from -40 to 105 °C. The Copper Alloy contact material guarantees efficient power transfer, with a pitch of .156 in and row spacing of .2 in for precise alignment. Suitable for straight mounting orientation, this connector is a must-have for industrial and electronic applications where quality and performance are paramount. Elevate your connectivity solutions with this essential component.