837-035-521-102

Heilind Number:EDA837-035-521-102
Manufacturer:EDAC
Manufacturer Number:837-035-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-521-102

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a total of 35 positions, it offers seamless integration for your electronic setups. The .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating efficiently in extreme temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this green-colored connector for a high-quality, straight-mount solution that guarantees long-lasting functionality. Elevate your PCB connectivity with this essential component.