837-035-521-107

Heilind Number:EDA837-035-521-107
Manufacturer:EDAC
Manufacturer Number:837-035-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and a single row layout, this connector offers seamless integration with your circuitry. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable conductivity while withstanding high temperatures up to 105 °C. The 3A amperage rating and 35 positions cater to a variety of power and signal requirements, making it ideal for industrial applications. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on your board, and the straight mount orientation ensures a secure fit. Trust in our connector for robust and efficient board-to-board connectivity in any operating environment.