837-035-521-108

Heilind Number:EDA837-035-521-108
Manufacturer:EDAC
Manufacturer Number:837-035-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant Green color, this connector is designed for optimal performance in demanding environments, with a durable UL 94V-0 Diallyl Phthalate housing ensuring safety and longevity. With a single row layout and 35 positions, it offers convenient and efficient connectivity. The Copper Alloy contact material guarantees high conductivity, while a pitch of .156 inches and row spacing of .2 inches optimize signal transmission. Suitable for straight mounting orientation, it excels in various applications with an operating temperature range of -40 to 105 °C. Upgrade your PCB setup with this essential component.