837-035-521-604

Heilind Number:EDA837-035-521-604
Manufacturer:EDAC
Manufacturer Number:837-035-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-521-604

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for superior performance in challenging environments, this connector features a single row layout with 35 positions for seamless integration. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in extreme conditions, while the copper alloy contacts guarantee efficient power transmission with an amperage rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise and secure PCB connections are guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.