837-035-521-607

Heilind Number:EDA837-035-521-607
Manufacturer:EDAC
Manufacturer Number:837-035-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-521-607

Detailed Description

Enhance your PCB connectivity with this high temperature-resistant Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. The connector features a single row layout with 35 positions, each equipped with copper alloy contacts for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures secure attachment to your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Add this essential component to your toolkit and experience seamless PCB connections.