837-035-523-101

Heilind Number:EDA837-035-523-101
Manufacturer:EDAC
Manufacturer Number:837-035-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-523-101

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring longevity and reliability in demanding environments. With 35 positions and a single row layout, it offers seamless connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing allow for easy integration into your circuit design. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its 3A amperage rating and straight mount orientation for secure and efficient board-to-board connections. Elevate your PCB assembly with this essential component.