837-035-523-102

Heilind Number:EDA837-035-523-102
Manufacturer:EDAC
Manufacturer Number:837-035-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-523-102

Detailed Description

Enhance your high-temperature PCB connections with this Green Card Edge Connector. Designed for reliable performance in demanding environments, it features a single row of 35 positions with a pitch of .156 inches and row spacing of .2 inches. The housing is made of UL 94V-0 Diallyl Phthalate for enhanced durability, while the contact material is Copper Alloy, ensuring efficient conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation facilitates easy installation, making it a convenient and efficient choice for your PCB connectivity needs.