837-035-523-103

Heilind Number:EDA837-035-523-103
Manufacturer:EDAC
Manufacturer Number:837-035-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-523-103

Detailed Description

Enhance your high-temperature PCB connections with our meticulously designed High Temp Card Edge Connector. Crafted from UL 94V-0 Diallyl Phthalate housing material, this connector ensures robust performance even in the most demanding environments. Featuring a vibrant green color, it adds a visually pleasing touch to your setup. With a current rating of 3A and contact material made of durable Copper Alloy, reliability is guaranteed. The single-row design with 35 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Whether you require straight mount orientation or need to operate in extreme temperatures ranging from -40 to 105°C, this connector excels in both performance and durability. Ideal for various applications, including automotive, industrial, and telecommunications, it is a versatile solution for your connectivity needs. Trust in our expertise in the field of PCB connectors and experience seamless connectivity like never before.