837-035-523-107

Heilind Number:EDA837-035-523-107
Manufacturer:EDAC
Manufacturer Number:837-035-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-523-107

Detailed Description

Enhance connectivity in high-temperature environments with our efficient High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in demanding conditions. With a single row layout and 35 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly between -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this green-colored, 3A-rated connector for unparalleled performance.