837-035-523-108

Heilind Number:EDA837-035-523-108
Manufacturer:EDAC
Manufacturer Number:837-035-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-523-108

Detailed Description

Enhance the connectivity of your high-temperature applications with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 35 positions, ensuring seamless integration on PCBs. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable conductivity in demanding environments. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for various electronic systems, this connector is a vital component for ensuring efficient board-to-board connections. Upgrade your setup with this top-of-the-line solution.