837-035-523-602

Heilind Number:EDA837-035-523-602
Manufacturer:EDAC
Manufacturer Number:837-035-523-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-523-602

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring both visual appeal and safety. With a single row layout and 35 positions, it offers ample connectivity options while maintaining a streamlined design. The Copper Alloy contact material guarantees reliable and efficient power transmission, with a 3A amperage capacity meeting industry standards. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure integration onto your circuit board. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this high-performance Card Edge Connector.