837-035-523-604

Heilind Number:EDA837-035-523-604
Manufacturer:EDAC
Manufacturer Number:837-035-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-523-604

Detailed Description

Enhance circuit connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board connections. Designed for durability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both high performance and safety. With a single row layout and 35 positions, it offers ample connectivity options for streamlined PCB assembly. The copper alloy contact material and .156-inch pitch guarantee reliable signal transmission, while the 3A amperage rating ensures efficient power delivery. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is suitable for use in both standard and high-temperature applications. Its straight mount orientation and .2-inch row spacing further facilitate easy installation. Trust in our Card Edge Connector to elevate your electronic systems' connectivity to the next level.