837-035-523-607

Heilind Number:EDA837-035-523-607
Manufacturer:EDAC
Manufacturer Number:837-035-523-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-523-607

Detailed Description

Introducing a high temperature Card Edge Connector designed for reliable board-to-board connections. Featuring a vibrant green color, this connector is built to withstand the toughest operating conditions with an amperage rating of 3A. The housing material is UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With a single row layout and 35 positions, it offers versatile connectivity options for your PCB projects. The contact material is made of Copper Alloy, guaranteeing excellent conductivity. The pitch is .156 inches, with a row spacing of .2 inches for easy installation. Mountable in a straight orientation, it is suitable for various applications. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.