837-035-523-612

Heilind Number:EDA837-035-523-612
Manufacturer:EDAC
Manufacturer Number:837-035-523-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-523-612

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a vibrant green hue that not only stands out visually but also signifies its eco-friendly credentials. With an amperage rating of 3A, it delivers reliable power transmission even in demanding industrial environments. Crafted from UL 94V-0 Diallyl Phthalate, it ensures optimal performance and safety. Featuring a single row layout with 35 positions, it offers ample connectivity options for your circuitry. The high-quality copper alloy contacts and a pitch of .156 inches guarantee secure and efficient data transmission. Its straight mount orientation and compact form factor make it easy to install, while the wide operating temperature range of -40 to 105°C ensures durability in extreme conditions. Trust in this essential component for seamless board-to-board connections in your electronic projects. Elevate your connectivity game with our premium Card Edge Connector.