837-035-524-102

Heilind Number:EDA837-035-524-102
Manufacturer:EDAC
Manufacturer Number:837-035-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-524-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring optimal performance under tough conditions. With a single row configuration and 35 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs.