837-035-524-104

Heilind Number:EDA837-035-524-104
Manufacturer:EDAC
Manufacturer Number:837-035-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-524-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Designed for durability and performance, this connector boasts a 3A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in high-temperature environments. With a single row configuration and 35 positions, it offers seamless integration for your board-to-board connections. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mount orientation, this connector is a versatile solution for your electronic projects. Operating flawlessly in a wide temperature range from -40 to 105°C, it is a dependable choice for various applications in the industry. Upgrade your connectivity with this essential component.