837-035-524-603

Heilind Number:EDA837-035-524-603
Manufacturer:EDAC
Manufacturer Number:837-035-524-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-524-603

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also performs with precision and reliability. With a robust amperage rating of 3 A and durable housing material made of UL 94V-0 Diallyl Phthalate, it ensures safe and efficient power transmission. Designed for seamless integration, this connector offers a single row layout with 35 positions, perfect for various applications. Crafted with copper alloy contacts for optimal conductivity and a pitch of .156 inches, it guarantees a secure and stable connection. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for use in PCB assemblies, this connector is a must-have for demanding industrial and electronic projects. Elevate your connectivity solutions with this essential component.