837-035-540-101

Heilind Number:EDA837-035-540-101
Manufacturer:EDAC
Manufacturer Number:837-035-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-540-101

Detailed Description

Ensure secure and reliable connections with our High Temp Card Edge Connector. Designed for demanding environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, guaranteeing optimal performance even in extreme conditions. With a single row layout and a pitch of .156 inches, it offers seamless integration for various applications. Boasting 35 positions and a 3A amperage rating, it provides ample connectivity for your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature environments. Trust in its straight mount orientation and .2-inch row spacing for efficient installation on your PCB. Elevate your connectivity solutions with this essential component.