837-035-540-102

Heilind Number:EDA837-035-540-102
Manufacturer:EDAC
Manufacturer Number:837-035-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-540-102

Detailed Description

Enhance your high-temperature PCB connectivity with this premium Card Edge Connector. Boasting a vibrant green color, it not only stands out visually but also offers top-notch performance. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures safety and durability in any application. Featuring a single row design, it facilitates seamless board-to-board connections with a pitch of .156 inches and 35 positions for versatile use. Crafted from Copper Alloy, the contacts guarantee reliable conductivity, while the straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient PCB connections. Upgrade your setup today with this essential component.