837-035-540-103

Heilind Number:EDA837-035-540-103
Manufacturer:EDAC
Manufacturer Number:837-035-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-540-103

Detailed Description

Upgrade your high-temperature PCB connections with our versatile Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 35 positions with a pitch of .156 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures efficient power transmission with an amperage rating of 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications. Its straight mount orientation offers easy installation, making it a must-have component for your PCB connectivity needs.