837-035-540-112

Heilind Number:EDA837-035-540-112
Manufacturer:EDAC
Manufacturer Number:837-035-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-540-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 35 positions, allowing for seamless board-to-board connectivity. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme conditions, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Its straight mount orientation further simplifies integration, making it ideal for various electronic applications. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for any project requiring dependable connectivity. Upgrade to our Card Edge Connector today and experience unparalleled performance.