837-035-540-602

Heilind Number:EDA837-035-540-602
Manufacturer:EDAC
Manufacturer Number:837-035-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-540-602

Detailed Description

Enhance connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Designed for reliable performance, it features a robust housing made of UL 94V-0 Diallyl Phthalate and contact pins crafted from Copper Alloy, ensuring durability and efficient signal transmission. With a single row configuration and a total of 35 positions, it provides ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and automotive environments. Perfect for board-to-board connections, it guarantees secure and stable communication. Upgrade your connectivity solutions with this high-performance Card Edge Connector.