837-035-540-603

Heilind Number:EDA837-035-540-603
Manufacturer:EDAC
Manufacturer Number:837-035-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-540-603

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector in a striking green finish. Designed for durability, it boasts a 3A amperage capacity and features a single row configuration with 35 positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance in extreme environments, withstanding temperatures ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Elevate your projects with this essential component, perfect for various applications in the electronics industry.