837-035-540-607

Heilind Number:EDA837-035-540-607
Manufacturer:EDAC
Manufacturer Number:837-035-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-540-607

Detailed Description

Enhance your high-temperature PCB connections with this reliable Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 35 positions, ensuring efficient board-to-board connectivity. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. With copper alloy contacts and a pitch of .156 inches, it offers optimal conductivity and signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Whether you require straight or right-angle mounting, this connector caters to your specific needs. Trust in its quality construction and performance for your electronic projects.