837-035-540-612

Heilind Number:EDA837-035-540-612
Manufacturer:EDAC
Manufacturer Number:837-035-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-540-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector is not only visually appealing but also stands out for its durability and efficiency. With an amperage of 3A and housing material made of UL 94V-0 Diallyl Phthalate, it ensures safe and secure connections. The single-row design with 35 positions offers ample space for your board-to-board connections, while the copper alloy contact material guarantees high conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial or commercial applications, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Trust in its quality and performance to meet your connectivity needs seamlessly.