837-035-541-101

Heilind Number:EDA837-035-541-101
Manufacturer:EDAC
Manufacturer Number:837-035-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-541-101

Detailed Description

Achieve seamless high-temperature connectivity with this green Card Edge Connector, designed for reliable performance in demanding environments. With a 3A amperage rating, it ensures efficient power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, offers robust protection. Featuring a single row layout with 35 positions and a pitch of .156 inches, it facilitates easy PCB connectivity. Crafted with copper alloy contacts, it guarantees durable and low-resistance signal transmission. Suitable for straight mounting orientation, it enables convenient installation. Operating within a wide temperature range of -40 to 105 °C, it is ideal for various applications requiring secure board-to-board connections.