837-035-541-102

Heilind Number:EDA837-035-541-102
Manufacturer:EDAC
Manufacturer Number:837-035-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-541-102

Detailed Description

Enhance connectivity in high-temperature environments with this durable Green Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row configuration with 35 positions, ensuring efficient signal transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance even in harsh conditions. Featuring a .156-inch pitch and .2-inch row spacing, it offers precise alignment for seamless board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for demanding applications where stability is crucial. Its straight mount orientation simplifies installation, making it a versatile solution for various electronic setups. Upgrade your connectivity capabilities with this high-quality Card Edge Connector.