837-035-541-103

Heilind Number:EDA837-035-541-103
Manufacturer:EDAC
Manufacturer Number:837-035-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-541-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing that ensures optimal performance. The copper alloy contacts provide secure and efficient power transfer, with a 3 A amperage rating. With a single row layout and 35 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing make for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial settings. Its straight mount orientation adds versatility to its usage, while its vibrant green color makes it easy to identify. Trust in this essential component for seamless board-to-board connections.