837-035-541-104

Heilind Number:EDA837-035-541-104
Manufacturer:EDAC
Manufacturer Number:837-035-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-541-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 35 positions, providing seamless connectivity for your electronic components. The durable housing, made of UL 94V-0 Diallyl Phthalate in a sleek green color, ensures both safety and longevity in any application. With a contact material of Copper Alloy and a pitch of .156 inches, you can trust in reliable, high-speed data transmission. The straight mount orientation and row spacing of .2 inches offer easy installation and maintenance. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.